Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740825Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 376893501 |
| Product Range | Multicomp Pro Flux Applicators |
| Your Part Number | |
| Technical Datasheet |
544 total stock globally
1,000 more incoming. You can reserve stock now
544 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.030 ($3.4845) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$3.03 ($3.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740825Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 376893501 |
| Product Range | Multicomp Pro Flux Applicators |
| Technical Datasheet | |
| Dispenser Type | Needle Bottle |
| Volume | 50ml |
| Product Range | Multicomp Pro Flux Applicators |
| SVHC | To Be Advised |
Product Overview
This Multicomp Pro MP740825 is used for all sorts of things around the range – from flux for soldering to lubricant for 3D printers. The squeeze bottle holds approximately 50cc (50ml) and includes a fine applicator tip measuring 0.5mm inner diameter.
- Bottle capacity: 50 ml
- Material: PE
- Nozzle diameter: 0.5mm
Applications
Hobby & Education, Industrial & Manufacturing
Contents
x2 Empty 50 ml bottle, x2 Needle applicator
Notes
Set contains a pack of 2 Flux Applicators
Technical Specifications
| Dispenser Type | Needle Bottle |
|---|---|
| Product Range | Multicomp Pro Flux Applicators |
| Volume | 50ml |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39233010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009072 |
