Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740965 UK
Order Code405850902
Product RangeMulticomp Pro Rework Stations
Technical Datasheet
17 total stock globally
Need more?
17 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $136.580 ($157.067) |
Price for:Each
Minimum: 1
Multiple: 1
$136.58 ($157.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740965 UK
Order Code405850902
Product RangeMulticomp Pro Rework Stations
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max500°C
Output Power550W
Kit ContentsRework Station W/Holder, Hand Piece, 1m Tube, 4 Nozzles, Mains Lead & User Instructions
Product RangeMulticomp Pro Rework Stations
Plug TypeUK Type G
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Supply Voltage VAC
240V
Output Power
550W
Product Range
Multicomp Pro Rework Stations
SVHC
Boric acid (14-Jun-2023)
Heat Temperature Max
500°C
Kit Contents
Rework Station W/Holder, Hand Piece, 1m Tube, 4 Nozzles, Mains Lead & User Instructions
Plug Type
UK Type G
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85168080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.16