Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741025Copy
Order Code424293901
Product RangeMulticomp Pro Fume Extractors
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $616.310 ($708.7565) |
Price for:Each
Minimum: 1
Multiple: 1
$616.31 ($708.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741025Copy
Order Code424293901
Product RangeMulticomp Pro Fume Extractors
Technical Datasheet
Air Volume250m³/h
Supply Voltage VAC240V
Power Rating160W
Plug TypeEU, UK
Product RangeMulticomp Pro Fume Extractors
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP741025 is a 160W, single-channel fume extractor. This purifier uses a physical type of active purification filter. Pollutants are sucked in by a vortex centrifugal fan, after being purified by a multi-layer filtering device, the clean air is directly discharged into the room. (It can also be connected to a smoke exhaust pipe to discharge the smoke and dust outdoors. The appearance is simple and generous. The integrated design of the host adopts a metal frame structure, which is durable. Both sides are equipped with concave high-quality plastic handles, which are stable, reliable and easy to move.
- Brushless DC motor and built-in controller are adopted to ensure performance and quality
- Limit governor is installed, the air volume and flow can be adjusted as needed
- Large air volume, large suction, higher filtration rate
- Adopted triple purification design
- Filter layer by layer to ensure that harmful smoke and dust are filtered more thoroughly
- 230V voltage rating, ≥250m3/H system flow (including filtrating equipment)
- Knob display, <68dB(A) noise, 99.97% filtration efficiency (0.3 micron)
- No need to lay additional pipes
- UK type G and Euro type F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Technical Specifications
Air Volume
250m³/h
Power Rating
160W
Product Range
Multicomp Pro Fume Extractors
Supply Voltage VAC
240V
Plug Type
EU, UK
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17
