Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741025
Order Code424293902
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $579.300 ($666.195) |
Price for:Each
Minimum: 1
Multiple: 1
$579.30 ($666.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
This air purifier employs a physical active purification filter. Pollutants are drawn in by a vortex centrifugal fan, undergo purification through a multi-layer filtering device, and the purified air is then released directly into the room. Additionally, it has the capability to connect to a smoke exhaust pipe for outdoor discharge of smoke and dust.
- The integrated design of the host adopts a metal frame structure, which is durable
- Both sides are equipped with concave high-quality plastic handles, which are stable, reliable, and easy to move
- A brushless DC motor and built-in controller are adopted to ensure performance and quality
- The wind wheel is made of special alloy to effectively prevent corrosion
- Adopted triple filtration design
- Filter layer by layer to ensure that harmful smoke and dust are filtered more thoroughly
- The flexible tube can change direction and position as needed (the length can be customized)
- UK type G and Euro type F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Electronics Service, Industrial, Instrumentation, Facility Maintenance
Notes
3 Years Manufacturer Warranty.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17