Product Information
Product Overview
The MP750060 Series Function/Arbitrary Waveform Generators from Multicomp Pro use direct digital synthesis technology, which can generate accurate, stable, pure and low-distortion waveform output, and a resolution as low as 1?Hz. They are an economical, high-performance and multi-functional function/arbitrary waveform generator. With the convenient operation interface, excellent technical indicators and humanized graphic display, this multi-purpose equipment can meet your learning and testing requirements and improve work efficiency.
- 5MHz/2MHz sine wave and pulse wave output, full band resolution of 1µHz
- Built-in power amplifier with full power bandwidth up to 200kHz, maximum output power is 4W
- DDS implementation with 125MSa/s sampling rate and 14-bits vertical resolution
- 6-digit high precision frequency meter compatible with TTL level signal
- 20 sets of non-volatile digital arbitrary waveform memory
- Easy-to-use modulation types; AM, FM
- Supports frequency sweeping output
- Powerful upper computer software
- Ultra-black EBTN LCD display
- Standard configuration interface: USB device
- Internal/external modulation, internal/external trigger
Contents
Function Generator, USB Interface Cable, EU & UK Power Cords, BNC Cable with Alligator Clips, CD-ROM, Operating Instructions
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Arbitrary, Function
Multicomp Pro Waveform Generators
AM, FM
EU, UK
1 Channel
5MHz
1 Year
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate