Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP750510
Order Code347922301
Product RangeMulticomp Pro Waveform Generators
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $663.950 ($763.5425) |
Price for:Each
Minimum: 1
Multiple: 1
$663.95 ($763.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP750510
Order Code347922301
Product RangeMulticomp Pro Waveform Generators
Technical Datasheet
Signal Generator TypeArbitrary
No. of Channels2 Channel
Product RangeMulticomp Pro Waveform Generators
Bandwidth35MHz
Signal Generator Modulation3FSK, 4FSK, AM, ASK, BPSK, DSB-AM, FM, FSK, OSK, PM, PSK, PWM, QPSK, SUM
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCLead (23-Jan-2024)
Product Overview
The MP750510 from Multicomp Pro is a 35MHz economical dual-channel arbitrary waveform generator, featuring advanced DDS technology, 1μHz frequency resolution, 500MSa/s sample rates and 14-bits vertical resolution.
- 7" (800 x 480 pixels) TFT LCD screen
- 14-bits vertical resolution, max 10M arb waveform length
- Comprehensive waveform output: 6 basic waveforms and 152 built-in arbitrary waveforms
- AM, FM, PM, FSK, 3FSK, 4FSK, PSK, OSK, ASK, DSB-AM, QPSK, SUM, BPSK, PWM, Sweep and Burst
- High accuracy frequency counter integrated - supported range 100MHz to 200MHz
- SCPI and LabVIEW support
- USB host, USB device and LAN communication interfaces
- Device dimensions - 340mm x 177mm x 90mm
- Device weight (approx) - 2.3kg
Contents
Arbitrary Waveform Generator, Mains Cord (UK & EU), CD-ROM, Operating Instructions, USB Cable, Q9 Cable
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Signal Generator Type
Arbitrary
Product Range
Multicomp Pro Waveform Generators
Signal Generator Modulation
3FSK, 4FSK, AM, ASK, BPSK, DSB-AM, FM, FSK, OSK, PM, PSK, PWM, QPSK, SUM
Plug Type
EU, UK
No. of Channels
2 Channel
Bandwidth
35MHz
Manufacturer Warranty
3 Years
SVHC
Lead (23-Jan-2024)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56699