Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $576.280 ($662.722) |
Product Information
Product Overview
This MP751035 Waveform Generator is a versatile and high-performance solution for your signal generation needs. With dual-channel functionality, a sampling rate of 200MSa/s, and 16-bit vertical resolution, this generator delivers precise and accurate waveforms for your testing and development tasks. Ideal for applications in research, education, industrial testing, and telecommunications, the MP751035 Waveform Generator combines reliability, versatility, and user-friendly operation to streamline your signal generation processes.
- Two channels with a maximum frequency output of 40 MHz, a maximum output amplitude of 20Vpp
- 200MSa/sampling rate and 16-bit vertical resolution
- Square wave with the maximum frequency 20MHz, low jitter
- Multiple analog and digital modulation functions: AM, FM, PM, ASK, FSK, PSK, and PWM
- Supporting sweep frequency and pulse string output
- Arbitrary wave can be generated by the upper software computer
- 7-bit hard frequency meter
- Built-in 200 arbitrary waves
- Standard USB Host and USB Device
- 4.3-inch high-resolution TFT LCD
- UK type G and Euro type E / F (Schuko) mains plugs
Applications
Electronics Design, Embedded Design & Development, Instrumentation, Laboratory, Prototyping
Contents
x1 Waveform Generator; x1 Power Cord; x1 USB Cable; x1 BNC-BNC; x1 BNC-red and black Alligator Clip Cable
Notes
Standard certified & accredited calibration service available for this product. Visit our calibration page for more details.
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate