Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $281.010 ($323.1615) |
Product Information
Product Overview
This MP751059 Arbitrary Waveform Generator has dual channels for versatile waveform generation. With a frequency output of up to 35MHz and a sample rate of 500MSa/s, this generator delivers precise and high-quality waveforms. Enjoy exceptional vertical resolution with 14 bits, ensuring accurate signal reproduction. Choose from a wide range of standard waveforms including sine, square, pulse, ramp, and noise, providing essential signal options for various applications. Additionally, explore the realm of creativity with arbitrary waveform options such as exponential rise, exponential fall, sin(x)/x, step wave, and many more, totaling an impressive 150 built-in waveforms. Experience unparalleled flexibility and performance with our Arbitrary Waveform Generator, empowering you to tackle diverse waveform challenges with ease.
- Max 35MHz frequency output and 300MSa/s Sample rate
- 14 bits Vertical Resolution, Vertical resolution 1μHz
- 8K waveform length
- Comprehensive waveform output: 5 basic waveforms, and 150 built-in arbitrary waveforms
- Comprehensive modulation functions: AM, FM, PM, FSK and Sweep Burst
- SCPI, and LabVIEW supported
- 3.6 inch (480 × 272 pixels) LCD
- UK type G and Euro 2-Pin type C mains plugs
- Supplied with multihead power supply as used in the UK, Europe and many other countries
Applications
Test & Instrumentation, Signal Processing, Laboratory, Metering
Contents
x1 Arbitrary Waveform Generator; x1 UK Plug 5V Power Adapter; x1 EU Plug 5V Power Adapter; x1 Quick Guide; x1 USB Power Adapter Cable; x1 USB Data Cable; x1 BNC Cable; x1 BNC to Alligator Clip
Notes
Waveform Generator contains both EU and UK Plug Power Adaptors. Standard certified calibration service is available for this product. Visit our calibration page for more details.
Technical Specifications
Arbitrary, Function
Multicomp Pro Waveform Generators
AM, Burst, FM, FSK, PM, Sweep
EU, UK
2 Channel
35MHz
3 Years
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
