Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $337.290 ($387.8835) |
Product Information
Product Overview
This MP751061 advanced Arbitrary Waveform Generator is designed to meet the demands of modern waveform generation. With two channels available, this generator offers unparalleled versatility for your signal needs. Achieve precise control with a frequency output of up to 30MHz, ensuring accurate waveform reproduction. Benefit from exceptional vertical resolution boasting 14 bits, guaranteeing high-fidelity signal output. Choose from an extensive library of standard waveforms including sine, square, pulse, ramp, and noise, providing essential signals for a wide range of applications. Delve deeper into customization with arbitrary waveform options such as exponential rise, exponential fall, sin(x)/x, step wave, and many others. With a total of 150 built-in waveforms at your disposal, unleash your creativity and explore new possibilities in waveform generation. Experience superior performance and flexibility with our Arbitrary Waveform Generator, empowering you to tackle even the most complex waveform challenges with confidence and precision.
- Max 30MHz frequency output,300MSa/s Sample rate
- 14 bits Vertical Resolution, 100K Arb waveform length
- Comprehensive waveform output : 5 basic waveforms, and 160 built-in arbitrary waveforms
- Comprehensive modulation functions : AM, FM, PM, PWM, FSK, 3FSK, 4FSK, PSK, ASK, BPSK, OSK, DSBAM, QPSK, SUM, sweep Burst
- SCPI, and LabVIEW supported
- 3.6 inch (480 × 272 pixels) multi-touch screen, support
Applications
Test & Instrumentation, Signal Processing, Laboratory, Metering
Contents
x1 Arbitrary Waveform Generator; x1 Power Cord with the UK Plug; x1 Power Cord with the EU Plug; x1 CD ROM; x1 Quick Guide; x1 USB Cable; x1 BNC Cable; x1 BNC to Alligator Clip
Notes
Arbitrary Waveform Generator contains both EU and UK power cords. Standard certified calibration service is available for this product. Visit our calibration page for more details.
Technical Docs (4)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate