200 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $87.090 ($100.1535) |
Product Information
Product Overview
The MP760607 is a portable true RMS AC/DC clamp meter with automatic range, designed according to EN61010-1 CAT II 600V / CAT III 300V safety standards, and comes with full-function protection which ensures users a safe and reliable measurement experience. Aside from basic measurement functions, it also has high precision current scale and high voltage frequency measurement extension.
- True RMS measurement
- Audio visual NCV detection
- High voltage frequency range: 10Hz - 60KHz; low voltage frequency range: 60Hz - 10MHz
- 4000 display count
- Auto range
- 28mm jaw opening
- Continuity test
- MAX/MIN modes
- Relative mode
- Zero mode
- Data hold
- Low battery indication
- Auto power off
- 1.5V battery (AAA x2)
- Device weight is 235g
- Dimension is 215mm x 63mm x 36mm
Notes
3 Years Manufacturer Warranty. Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS-accredited calibration. Visit our calibration page for more details.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
600V
40Mohm
Auto, Manual
28mm
No SVHC (25-Jun-2025)
400A
600V
True RMS
3.75
Multicomp Pro Clamp Meters
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate