Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.550 ($67.3325) |
Product Information
Product Overview
Model MP760990 is a handheld 9999-count true RMS digital clamp meter, with features such as stable performances, novel design, high reliability, high safety, as well as auto range across all functions. MP760990 can automatically identify AC/DC voltage, AC current, resistance and continuity. Capacitance and NCV measurements are selected by pressing buttons.
- Measurement interface of automatic signal identification will be displayed once powered on
- Dual-display function and display voltage/current, voltage/frequency, current/ frequency
- Large capacitance measurement (100mF)
- Displays segment '-' to distinguish the intensity of induced electric field, along with buzzer sound and LED indication
- Flashlight and backlight functions enable measurement to be performed in low light conditions
- Overload protection across all ranges, withstanding 600Vrms voltage surge at maximum, over-voltage and over-current alarm
Applications
Test & Measurement, Electronics Service, Industrial & Manufacturing, Automotive, Electrical
Contents
x1 MP760990 Smart AC Clamp Meter; x1 User manual; x1 Pair Test Lead; x2 AAA 1.5V Batteries
Notes
3 Years Manufacturer Warranty.
Technical Specifications
AC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
600V
6Mohm
Auto
28mm
No SVHC (25-Jun-2025)
600A
600V
True RMS
4
Multicomp Pro Digital Meter
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate