Print Page
Image is for illustrative purposes only. Please refer to product description.
83 total stock globally
Need more?
83 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $216.500 ($248.975) |
Price for:Each
Minimum: 1
Multiple: 1
$216.50 ($248.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
This series of mini clamp meters is specifically designed for use in tight spaces, making them indispensable tools for mechanical and electrical equipment maintenance, home appliance installation, and residential electrical systems. The 60A mini clamp meter offers high precision with a resolution of 0.1mA, making it ideal for tasks that demand accuracy. It’s perfect for those working with electronics, such as diagnosing current loads in solar power systems, electric vehicles, and other similar applications requiring precise measurements.
- VFC (UT210E/UT211B)
- MAX/MIN (UT210B/C)
- Auto range
- ZERO mode (UT210D/E/UT211B)
- Auto power off
- Input protection
- NCV (UT210B/C/D/E/UT211B)
- True RMS (UT210B/C/D/E/UT211B)
- Ergonomic and lightweight
- 2~3 times/s sampling rate
- LCD backlight/data hold
- Relative mode (UT210B)
Applications
Test & Measurement, Industrial, Electrical and Electronics, Metering
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Current Measure AC Max
60A
Voltage Measure DC Max
600V
No. of Digits
4
SVHC
No SVHC (25-Jun-2025)
Voltage Measure AC Max
600V
Resistance Measure Max
60Mohm
Jaw Opening Max
17mm
Technical Docs (2)
Alternatives for MP761076
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17