Print Page
Image is for illustrative purposes only. Please refer to product description.
89 total stock globally
100 more incoming. You can reserve stock now
89 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $28.210 ($32.4415) |
Price for:1 Pair
Minimum: 1
Multiple: 1
$28.21 ($32.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770208
Order Code326502502
Technical Datasheet
Bandwidth60MHz
Input Voltage Max600V
Product Overview
Passive test probes with flexible, 1.3m lead.
- Maximum input voltage: <lt/>200V peak (1x), <lt/>600V peak (10x)
- Supplied with measuring tip, marker rings, electrical ground contact, IC tip, ground lead, spring hook contact and adjustment tool
Technical Specifications
Bandwidth
60MHz
Input Voltage Max
600V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055