Print Page
Image is for illustrative purposes only. Please refer to product description.
44 total stock globally
Need more?
44 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $49.540 ($56.971) |
Price for:1 Pair
Minimum: 1
Multiple: 1
$49.54 ($56.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770212
Order Code326502902
Technical Datasheet
Bandwidth60MHz
Input Voltage Max2kV
Product Overview
Oscilloscope test probe with flexible, 1.3m lead.
- 2kV Maximum input voltage
- Supplied with ground lead, hook tip, adjustment tool, ground spring, locating sleeve and marker rings
Technical Specifications
Bandwidth
60MHz
Input Voltage Max
2kV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055