Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770268
Order Code329011802
Product RangeMulticomp Pro Test Leads
Technical Datasheet
199 total stock globally
Need more?
199 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.010 ($5.7615) |
Price for:Each
Minimum: 1
Multiple: 1
$5.01 ($5.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770268
Order Code329011802
Product RangeMulticomp Pro Test Leads
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial3.94ft
Lead Length - Metric1.2m
Insulator ColourBlack
Current Rating5A
Voltage Rating60VDC
Product RangeMulticomp Pro Test Leads
SVHCNo SVHC (25-Jun-2025)
Product Overview
Flexible test lead with a 4mm banana plug at one end and an insulated crocodile clip at the other.
- 30V AC/60V DC, 5A rated
Applications
Test & Instrumentation, Power Management, Embedded Design & Development, Hobby & Education, Installations, Education, Instrumentation
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
3.94ft
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (25-Jun-2025)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
1.2m
Current Rating
5A
Product Range
Multicomp Pro Test Leads
Technical Docs (1)
Alternatives for MP770268
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04