Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770291
Order Code328997901
Technical Datasheet
Current Range Max100A
Current Range Min50mA
Product Overview
The MP770291 from Multicomp Pro is an AC-DC current probe, featuring a wide measuring range of 0.05A to 100A.
- Conversion ratio: 100mA/V 10mA/V
- DC ~100kHz bandwidth
- 11.8mm (max) jaw size
- Features a BNC connector, for use with all types of oscilloscopes
- Zero adjustment knob; demagnetization and zero adjustment
- ≥1MΩ and ≤100pF load impedance
- 0.01Ω input impedance
- 9V alkaline battery
- Dimensions: 231 x 36 x 67mm
- Device weight: 330g (battery included)
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Current Range Max
100A
Current Range Min
50mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33