Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770521Copy
Manufacturer Standard Lead Time18 weeks
Order Code349049401
Product RangeMulticomp Pro Test Lead Sets
Your Part Number
643 total stock globally
Need more?
643 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.100 ($15.065) |
Price for:1 Set
Minimum: 1
Multiple: 1
$13.10 ($15.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770521Copy
Manufacturer Standard Lead Time18 weeks
Order Code349049401
Product RangeMulticomp Pro Test Lead Sets
Technical Datasheet
Test Connector Type ABanana Plug Stackable
Test Connector Type B0
Voltage Rating1kV
Current Rating5A
Insulator ColourBlack, Red
Lead Length - Metric950mm
Lead Length - Imperial37.4"
No. of Test Leads6
Product RangeMulticomp Pro Test Lead Sets
SVHCTo Be Advised
Product Overview
3x black and 3x red test leads with various terminating connectors.
- 2x 4mm banana plug to hook clip
- 2x 4mm banana plug to crocodile clip
- 2x 4mm banana plug to 4mm banana plug
- Rating: 30V AC/60V DC, 5A
- Length: 1m
Applications
Test & Instrumentation, Electronics Service, Hobby & Education, Instrumentation
Contents
6 x test clip leads.
Technical Specifications
Test Connector Type A
Banana Plug Stackable
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
37.4"
Product Range
Multicomp Pro Test Lead Sets
Test Connector Type B
0
Current Rating
5A
Lead Length - Metric
950mm
No. of Test Leads
6
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143
