Print Page
Image is for illustrative purposes only. Please refer to product description.
12,574 total stock globally
Need more?
12574 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.610 ($3.0015) |
Price for:Each
Minimum: 1
Multiple: 1
$2.61 ($3.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770523
Order Code351477201
Technical Datasheet
Connector MountingCable Mount
Current Rating50A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination Type-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
4mm, gold-plated test connector.
- 50A rated
Technical Specifications
Gender
Plug
Current Rating
50A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
-
Contact Termination Type
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002