Print Page
Image is for illustrative purposes only. Please refer to product description.
12,574 total stock globally
Need more?
12574 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.730 ($3.1395) |
Price for:Each
Minimum: 1
Multiple: 1
$2.73 ($3.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770523
Order Code351477202
Technical Datasheet
Current Rating50A
Voltage Rating-
Product Overview
4mm, gold-plated test connector.
- 50A rated
Technical Specifications
Current Rating
50A
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002