Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770733
Order Code364336102
Product RangeMulticomp Pro Test Leads
Technical Datasheet
167 total stock globally
Need more?
167 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $48.860 ($56.189) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$48.86 ($56.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770733
Order Code364336102
Product RangeMulticomp Pro Test Leads
Technical Datasheet
Product RangeMulticomp Pro Test Leads
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro Test Leads Kit is compatible with universal multimeters, suit for testing IC components, material (External) is Plastic and Metal. Can Be Used for Many Kinds of Multimeter And Clamp Meter, Suitable for School, Lab, Electrician, Etc. Plug & Play, Easy to Use, Portable And Durable.
- Clamp-type test probe for 4mm DIA banana plug, 6A
- Clamp end 4.5mm DIA x15 + 0.5 × OD2.8 × L83mm
- Pen Tips 1000V CATIII/600VCATIV 10A L= 93mm
- Pen Tips for 4mm DIA banana plug, 10A
- Pen Tips CAP CATIII 1000V, CAT IV 600V
- Needle Tips 3.5mm DIA × 33.5mm
- Pen Tips 4.5mm DIA × 33.5, 3mm DIA × 12
- Needle Probe 30V AC/60V DC 3A for 4mm DIA banana plug
- Needle Probe 0.7mm DIA × 45.5mm
- Crocodile Clips 300V CAT II 15A
- Leads NOUL (102/0.1BC) + 250D : OD:3.6mm PVC
- Leads L = 120mm
Applications
Test & Measurement, Electronics Service, Hobby & Education, Electrical, Maintenance & Repair
Contents
2x Test leads, 2x Crocodile Clips, 12x Lead ends and tips
Notes
Color: Red+Black
Technical Specifications
Kit Contents
2 Pcs of Test Leads, 2 Pcs of Crocodile Clips, 12 Pcs of Lead ends and Tips
SVHC
No SVHC (25-Jun-2025)
Product Range
Multicomp Pro Test Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8