Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770739Copy
Manufacturer Standard Lead Time18 weeks
Order Code364336701
Product RangeMulticomp Pro Test Leads
Your Part Number
43 total stock globally
Need more?
43 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.120 ($63.388) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$55.12 ($63.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770739Copy
Manufacturer Standard Lead Time18 weeks
Order Code364336701
Product RangeMulticomp Pro Test Leads
Technical Datasheet
Product RangeMulticomp Pro Test Leads
SVHCTo Be Advised
Product Overview
This Multicomp Pro Test Leads Kit is compatible with universal multimeters, suit for testing IC components, material (External) is plastic and metal. Can be used for many kinds of multimeter and clamp meter, suitable for school, Lab, electrician, etc. Plug & Play, easy to use, portable and durable.
- Test Leads L = 120mm with 2 mm probe tip and sleeves
- Probe CAP CAT III 1000V / CAT IV 600V
- SMD Probe with Lead
- SMD Lead NOUL (10/0.12BC) × 2C BCBK01 OD:3.8mm PVC L=380mm
- Piercing Needle Tip Test Probes CAT II 600V 10A
- Piercing Needle Tip 4mm DIA × 27mm + 2mm DIA + 1mm DIA × 61.2
- Crocodile Clips 300V CATIII 15A
- Test Point 30V AC/60V DC 10A
- Test Point 0.8 × 20mm 5.2mm
- Test Interconnection CAT III 1000V 10A / CAT IV 600V
- Test Interconnection 4.8 × 4 × 49mm
- Clamp-type test probe 0.3mm DIA
- Test Leads L = 250mm with 2.5mm x 2.5mm rectangular socket
Applications
Test & Measurement, Electronics Service, Hobby & Education, Electrical, Maintenance & Repair
Contents
5x test leads, 2x crocodile clips, 4x banana adaptors, and 11x probe tips and wrench
Notes
Color: Red+Black
Technical Specifications
Kit Contents
5x test leads, 2x crocodile clips, 4x banana adaptors, and 11x probe tips and wrench
SVHC
To Be Advised
Product Range
Multicomp Pro Test Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194364
