Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770741
Order Code364336902
Your Part Number
Technical Datasheet
98 total stock globally
Need more?
98 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.590 ($36.3285) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$31.59 ($36.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770741
Order Code364336902
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro Test Leads Kit is compatible with universal multimeters, suit for testing IC components, material (External) is plastic and metal. Can be used for many kinds of multimeter and clamp meter, suitable for school, Lab, electrician, etc. Plug & Play, easy to use, portable and durable.
- Pen Tips 10A CAT II 1000V
- Pen Tips for banana plug 4mm DIA
- Pen Tips CAT II 1000V, CAP CAT III 1000V / CAT IV 600V
- Test Tips 10A CAT II 1000V, 4.5mm DIA × 33.5mm + 4.75mm DIA × 4.05 × 85mm
- Test Tips for banana plug 4mm DIA
- Test Tips CAT II 1000V, Cap CAT III 1000V / CAT IV 600V
- Crocodile Tips 035X TPE Max 10A Max CATIII 1000V/CATIV 600V
- Test Leads NOUL (102/0.1BC) +250D 0D:3.6mm PVC
- Test Leads L = 120mm
Applications
Test & Measurement, Electronics Service, Hobby & Education, Electrical, Maintenance & Repair
Contents
2x Test Leads, 2x Crocodile Clips, 6x Lead ends and Probe Tips
Notes
Color: Red+Black
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8