Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770742Copy
Manufacturer Standard Lead Time17 weeks
Order Code364337001
Product RangeMulticomp Pro Test Leads
Your Part Number
159 total stock globally
Need more?
159 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.950 ($55.1425) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$47.95 ($55.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770742Copy
Manufacturer Standard Lead Time17 weeks
Order Code364337001
Product RangeMulticomp Pro Test Leads
Technical Datasheet
Kit Contents2 Pcs of Test Leads, 2 Pcs of Crocodile Clips, 4 Pcs of Lead ends
Product RangeMulticomp Pro Test Leads
SVHCTo Be Advised
Product Overview
This Multicomp Pro Test Leads Kit is compatible with universal multimeters, suit for testing IC components, material (External) is plastic and metal. Can be used for many kinds of multimeter and clamp meter, suitable for school, Lab, electrician, etc. Plug & Play, easy to use, portable and durable.
- Pen Tips 10A CAT II 1000V, 10A, with protection grip
- Pen Tips for banana plug 4mm DIA, L = 138mm
- Crocodile Tips 035X TPE Max 10A Max CATIII 1000V/CATIV 600V
- Crocodile Tips for 4mm DIA banana plug end
- Clamp-type test probe for 4mm DIA banana plug
- Clamp-type test probe 55mm DIA × 15 + 0.5 × OD2.7 × L119mm
- Test Leads NOUL (102/0.1BC) + 250D : OD:3.6mm PVC
- Test Leads L = 120mm
Applications
Test & Measurement, Electronics Service, Hobby & Education, Electrical, Maintenance & Repair
Contents
2x Test Leads, 2x Crocodile Clips, 4x Lead Ends
Notes
Color: Red+Black
Technical Specifications
Kit Contents
2 Pcs of Test Leads, 2 Pcs of Crocodile Clips, 4 Pcs of Lead ends
SVHC
To Be Advised
Product Range
Multicomp Pro Test Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
