Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770802
Order Code370363802
Product RangeMulticomp Pro Test Leads
Technical Datasheet
322 total stock globally
Need more?
322 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.360 ($13.064) |
Price for:Each
Minimum: 1
Multiple: 1
$11.36 ($13.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770802
Order Code370363802
Product RangeMulticomp Pro Test Leads
Technical Datasheet
Lead Length - Imperial6.3"
Lead Length - Metric160mm
Current Rating3A
Voltage Rating60V
Product RangeMulticomp Pro Test Leads
Product Overview
Plunger-actuated Probe clips make test connections to individual component and test clip leads easier and faster, and minimize the chances of accidental shorts. Probes will provide hands-free troubleshooting and circuit testing.
- BNC test lead
- BNC jack to hook clips
- 60V voltage rating
- 160mm length
Applications
Laboratory, Electrical, Education, Electronics Design, Maintenance & Repair, Test & Measurement
Contents
BNC jack to hook clips x 2.
Technical Specifications
Lead Length - Imperial
6.3"
Current Rating
3A
Product Range
Multicomp Pro Test Leads
Lead Length - Metric
160mm
Voltage Rating
60V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP770802
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544