Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770803Copy
Manufacturer Standard Lead Time18 weeks
Order Code370363901
Your Part Number
175 total stock globally
500 more incoming. You can reserve stock now
175 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.320 ($11.868) |
Price for:Each
Minimum: 1
Multiple: 1
$10.32 ($11.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770803Copy
Manufacturer Standard Lead Time18 weeks
Order Code370363901
Technical Datasheet
SVHCTo Be Advised
Product Overview
This Multicomp Pro MP770803 BNC Breakout has BNC Plug from one end and 0.64mm Square Pin Sockets on another. That test lead can be easily fit into SBC systems, breadboard prototyping, other hardware where fast connection is needed.
- BNC test lead
- BNC plug to 0.64mm square pin sockets
- 60V voltage rating
- 1.36m length
Applications
Laboratory, Electrical, Education, Electronics Design, Maintenance & Repair, Test & Measurement
Contents
BNC plug to 0.64mm square pin sockets x 2.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
