Print Page
Image is for illustrative purposes only. Please refer to product description.
260 total stock globally
Need more?
260 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.310 ($9.5565) |
Price for:Each
Minimum: 1
Multiple: 1
$8.31 ($9.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770811
Order Code370364801
Technical Datasheet
Lead Length - Imperial23.62"
Lead Length - Metric600mm
Current Rating3A
Voltage Rating120V
Product Overview
This Multiomp Pro MP770811 is 4mm Stackable Banana Plug to Hook Clips test lead. Plunger-actuated Probe clips make test connections to individual component and test clip leads easier and faster, and minimize the chances of accidental shorts. Probes will provide hands-free troubleshooting and circuit testing.
- Banana test lead
- 4mm stackable banana plug to hook clips
- Red colour test lead
- 20AWG PVC cable
- 600mm length
Applications
Laboratory, Electrical, Education, Electronics Design, Maintenance & Repair, Test & Measurement
Technical Specifications
Lead Length - Imperial
23.62"
Current Rating
3A
Lead Length - Metric
600mm
Voltage Rating
120V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016