Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770812
Order Code370364902
Product RangeMulticomp Pro Test Leads
Technical Datasheet
21 total stock globally
500 more incoming. You can reserve stock now
21 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9.210 ($10.5915) |
Price for:Each
Minimum: 1
Multiple: 1
$9.21 ($10.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770812
Order Code370364902
Product RangeMulticomp Pro Test Leads
Technical Datasheet
Lead Length - Imperial35.43"
Lead Length - Metric900mm
Current Rating3A
Voltage Rating120V
Product RangeMulticomp Pro Test Leads
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multiomp Pro MP770812 is 4mm Stackable Banana Plug to Hook Clips test lead. Plunger-actuated Probe clips make test connections to individual component and test clip leads easier and faster, and minimize the chances of accidental shorts. Probes will provide hands-free troubleshooting and circuit testing.
- Banana test lead
- 4mm stackable banana plug to hook clips
- Black colour test lead
- 20AWG PVC cable
- Nickel plated banana plug, gold plated clip
- 900mm length
Applications
Laboratory, Electrical, Education, Electronics Design, Maintenance & Repair, Test & Measurement
Technical Specifications
Lead Length - Imperial
35.43"
Current Rating
3A
Product Range
Multicomp Pro Test Leads
Lead Length - Metric
900mm
Voltage Rating
120V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP770812
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02