Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780120Copy
Manufacturer Standard Lead Time19 weeks
Order Code326713201
Product RangeMulticomp Pro Digital Anemometers
Your Part Number
207 total stock globally
Need more?
207 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.200 ($61.180) |
Price for:Each
Minimum: 1
Multiple: 1
$53.20 ($61.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780120Copy
Manufacturer Standard Lead Time19 weeks
Order Code326713201
Product RangeMulticomp Pro Digital Anemometers
Technical Datasheet
Air Velocity Range0.4m/s to 30m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max40°C
Relative Humidity Range-
External Height120mm
External Width53mm
External Depth43mm
Product RangeMulticomp Pro Digital Anemometers
SVHCTo Be Advised
Product Overview
The Multicomp Pro MP780120 is an anemometer, featuring split-type probe.
- 0.3 to 30m/s wind speed measurement, 0.1m/s resolution, ±(5%+0.5) accuracy
- Temperature measurement: -10°C to 50°C, 0.1°C resolution, ±2°C accuracy
- Wind scale: 0~12
- Sampling time: 0.5s
- Max/min/avg modes
- Units available: wind speed (m/s, ft/min, mph, knots, km/h); temperature (°C, °F)
- Overload indication (Lo/Hi)
- Data hold function
- Auto power-off
- Low battery indication
- CE certified
Applications
Test & Measurement, Building & Site Monitoring, Environmental, Laboratory, Research & Development, Utilities
Contents
x1 Digital Anemometer; x3 Batteries1.5V (R03)
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Air Velocity Range
0.4m/s to 30m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
53mm
Product Range
Multicomp Pro Digital Anemometers
Beaufort Force
-
Operating Temperature Max
40°C
External Height
120mm
External Depth
43mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90158080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
