Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780522
Order Code350172802
Your Part Number
Technical Datasheet
184 total stock globally
Need more?
184 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $64.910 ($74.6465) |
Price for:Each
Minimum: 1
Multiple: 1
$64.91 ($74.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780522
Order Code350172802
Technical Datasheet
RPM Measuring Range2RPM to 99999RPM
Accuracy0.05%
External Height160mm
External Width58mm
Sampling Time500ms
External Depth39mm
Detecting Distance Max500mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP780522 is a digital tachometer, which can provide fast and accurate non-contact RPM and surface speed measurements of rotating objects. This tachometer uses the CPU, photo-electrical and junction laser techniques for one combined instrument.
- Two test modes – rotate speed mode (RPM) and count mode (REV)
- Wide measurement range and high resolution
- High visible digital 5-digit LCD and backlight display
- Built-in memory recalls max, min and last value stored
- ±(0.05%+1 digits) accuracy
- 2 to 99,999 RPM range
- 1 to 99,999 REV range
- 0.5 sec sampling time (over 120 RPM)
- 50mm to 500mm detecting distance
- Quartz crystal time base
- Approx. 45mA power consumption
- 9V power supply (PP3 battery supplied, or 6V exterior DC)
- 0°C to 50°C operating temperature
- Dimensions – 160mm x 58mm x 39mm
- Weight – 151g
Notes
3 Years Manufacturer Warranty. Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
RPM Measuring Range
2RPM to 99999RPM
External Height
160mm
Sampling Time
500ms
Detecting Distance Max
500mm
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Accuracy
0.05%
External Width
58mm
External Depth
39mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90292038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25