
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP780649Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 357358401 |
| Product Range | Multicomp Pro Pressure Manometer |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $141.960 ($163.254) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP780649Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 357358401 |
| Product Range | Multicomp Pro Pressure Manometer |
| Technical Datasheet | |
| Pressure Measuring Range | 0psi to 5psi |
| Resolution (in H2O) | 138.3 |
| Accuracy % | 0.3% |
| Response Time | 500ms |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | Multicomp Pro Pressure Manometer |
| SVHC | To Be Advised |
Product Overview
MP780649 from Multicomp Pro is a Manometer, which can measure gauge/differential pressure from 0 to 5 psi. The device features 11 selectable units of measure including in H2O, psi, bar, mbar, kPa, in Hg, mmHg, ozin2, ftH2O, cmH2O and kgcm2.
- Data hold function
- Auto power off
- Dual LCD display
- ±0.3%FSO (25°C) accuracy
- ±0.2% (Max.±0.5% FSO) repeatability
- ±0.29% FSO linearity / hysteresis
- ±5 psi pressure range
- 20psi maximum pressure
- 0.5 seconds response time
- Over range indicator (Err.1) and under range indicator (Err.2)
- Includes 9V battery
- Power Supply EU and UK plugs
Applications
Test & Measurement, Hobby & Education, Industrial & Manufacturing, Facility Maintenance, Environmental, Instrumentation
Contents
x1 Pressure Manometer; x1 9VDC Power Adapter (EU and UK Plug); 1x 9V Battery
Notes
3 Years Manufacturer Warranty. Calibration services are available for this product from a Standard Certificated Service or internationally recognized UKAS-accredited calibration. Visit our calibration page for more details; MP780649 includes an EU & UK plugs 9VDC adapter and one 9V battery.
Technical Specifications
| Pressure Measuring Range | 0psi to 5psi |
|---|---|
| Accuracy % | 0.3% |
| Operating Temperature Min | 0°C |
| Product Range | Multicomp Pro Pressure Manometer |
| Resolution (in H2O) | 138.3 |
|---|---|
| Response Time | 500ms |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .616885 |
