Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP780833Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 377933901 |
| Product Range | Multicomp Pro Visual Fault Locators |
| Your Part Number | |
| Technical Datasheet |
480 total stock globally
Need more?
480 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.860 ($51.589) |
Price for:Each
Minimum: 1
Multiple: 1
$44.86 ($51.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP780833Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 377933901 |
| Product Range | Multicomp Pro Visual Fault Locators |
| Technical Datasheet | |
| Connector Type | FC Fibre Optic |
| Photodetector Type | - |
| Operating Range dBm Min | - |
| Operating Range dBm Max | - |
| Product Range | Multicomp Pro Visual Fault Locators |
| SVHC | To Be Advised |
Product Overview
MP780833 from Multicomp Pro is a visual fault locator with a total laser output power of 1mW. This device, driven by a constant current source, adopts a 650nm semiconductor laser as the light-source in order to emit stable red light when identifying fibre cable faults. This device is an indispensable tool for fibre engineering construction, fibre network maintenance, optical device production and research.
- 1mW total output power
- 1-3km measurable optical fibre length
- 630-670nm wavelength
- 2.5mm universal connector
- LED flashlight
- 3.7V 1050mAh polymer lithium battery
- Auto power-off (15mins) and laser status indicators
- USB charging port (DC 5V <lt/>1A)
- Device dimensions – 130mm x 38mm x 25mm
- Device weight – 62g
- Certifications – CE, IP54 & RoHS
Applications
Fibre Optics, Test & Measurement, Datacom, Communications & Networking
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Connector Type | FC Fibre Optic |
|---|---|
| Operating Range dBm Min | - |
| Product Range | Multicomp Pro Visual Fault Locators |
| Photodetector Type | - |
|---|---|
| Operating Range dBm Max | - |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90314990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
