Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780904
Order Code401626002
Product RangeMulticomp Pro Sound Level Meters
Technical Datasheet
54 total stock globally
Need more?
54 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $116.020 ($133.423) |
Price for:Each
Minimum: 1
Multiple: 1
$116.02 ($133.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780904
Order Code401626002
Product RangeMulticomp Pro Sound Level Meters
Technical Datasheet
Sound Level Min30dB
Sound Level Max130dB
Accuracy dB1.5dB
Resolution (db)0.1dB
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeMulticomp Pro Sound Level Meters
SVHCNo SVHC (25-Jun-2025)
Product Overview
This MP780904 Sound Level Meter has been designed to meet the measurement requirements of safety Engineers, Health, Industrial safety offices and sound quality control in various environments.
- Provides 1.4dB accuracy
- Newly Design Shape
- High Performance
- Max Hold and Data Hold function
- Ranges from 30dB to 130dB at frequencies between 31.SHz and 8kHz.
- Display with 0 .1 dB steps on a 4-digits LCD.
- With two equivalent weighted sound pressure levels, A and C
Applications
Test & Measurement, Environmental, Industrial Maintenance, Laboratory, Quality Control, Safety, Sensing & Instrumentation, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.5dB
Operating Temperature Min
0°C
Product Range
Multicomp Pro Sound Level Meters
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90304000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61