Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP780966Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 406247701 |
| Product Range | Multicomp Pro Solar Power Meters |
| Your Part Number | |
| Technical Datasheet |
8 total stock globally
200 more incoming. You can reserve stock now
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $69.870 ($80.3505) |
Price for:Each
Minimum: 1
Multiple: 1
$69.87 ($80.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP780966Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 406247701 |
| Product Range | Multicomp Pro Solar Power Meters |
| Technical Datasheet | |
| Measurement Max | - |
| Resolution (lx) | - |
| Accuracy % | 5% |
| External Height | 28mm |
| External Width | 63mm |
| External Depth | 162mm |
| Product Range | Multicomp Pro Solar Power Meters |
| SVHC | To Be Advised |
Product Overview
This meter is used to measure solar power (sunlight). An easy to use instrument which offers a compact design and robust construction.
- Sunlight measurement up to 1999w/m² or 634BTU/(ft² x h)
- High accuracy and rapid response
- Data HOLD function to hold measurement values
- Unit and sign display for easy reading
- Measuring unit selection among w/m² and BTU/(ft² x h)
- Manual range selection
- Direct reading
- Maximum and minimum values measurement
- Low battery indication (supplied with 3x AAA batteries)
Applications
Test & Measurement, Sensing & Instrumentation, Laboratory, Hobby & Education, Research & Development, Electronics Service, Lighting
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Measurement Max | - |
|---|---|
| Accuracy % | 5% |
| External Width | 63mm |
| Product Range | Multicomp Pro Solar Power Meters |
| Resolution (lx) | - |
|---|---|
| External Height | 28mm |
| External Depth | 162mm |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90258040 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4 |
