Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780966
Order Code406247702
Product RangeMulticomp Pro Solar Power Meters
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $80.440 ($92.506) |
Price for:Each
Minimum: 1
Multiple: 1
$80.44 ($92.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780966
Order Code406247702
Product RangeMulticomp Pro Solar Power Meters
Technical Datasheet
Measurement Max-
Resolution (lx)-
Accuracy5%
External Height28mm
External Width63mm
External Depth162mm
Product RangeMulticomp Pro Solar Power Meters
SVHCNo SVHC (21-Jan-2025)
Product Overview
This meter is used to measure solar power (sunlight). An easy to use instrument which offers a compact design and robust construction.
- Sunlight measurement up to 1999w/m² or 634BTU/(ft² x h)
- High accuracy and rapid response
- Data HOLD function to hold measurement values
- Unit and sign display for easy reading
- Measuring unit selection among w/m² and BTU/(ft² x h)
- Manual range selection
- Direct reading
- Maximum and minimum values measurement
- Low battery indication (supplied with 3x AAA batteries)
Applications
Test & Measurement, Sensing & Instrumentation, Laboratory, Hobby & Education, Research & Development, Electronics Service, Lighting
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Measurement Max
-
Accuracy
5%
External Width
63mm
Product Range
Multicomp Pro Solar Power Meters
Resolution (lx)
-
External Height
28mm
External Depth
162mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4