Print Page
Image is for illustrative purposes only. Please refer to product description.

94 total stock globally
Need more?
94 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $326.130 ($375.0495) |
Price for:Each
Minimum: 1
Multiple: 1
$326.13 ($375.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP859BCopy
Order Code473312601
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
Multifunction environmental meter with large backlit LCD display.
- Max., Min., and Avg measurements
- Display sound, light, Type-K temperature, humidity and temperature plus air velocity and air flow simultaneously
- Electronic offset function allows compensation of thermocouple errors to maximise overall accuracy
- Measures air velocity, features five selectable units of velocity measure: m/s, ft/min, km/h, MPH, and knots
- Two selectable units of flow measure: CFM, CMM
- Easy to set area dimension (up to 6 point) for air flow measurement
- USB interface, USB to UART bridge controller
- Low battery indication and auto power off mode (sleep mode) increases
- Supplied with 1x 9V PP3 battery
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90304000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74
