Print Page
Image is for illustrative purposes only. Please refer to product description.
97 total stock globally
Need more?
97 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $31.800 ($36.570) |
Price for:Each
Minimum: 1
Multiple: 1
$31.80 ($36.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MPA204S-2E20 is a 22mm, 2 position, selector switch.
- 90°, black colour, 2NO configuration
- >0.25 million operations mechanical life
- >0.1 million operations electrical life
- 600V rated insulation voltage, 10A rated thermal current
- 100mohm maximum (at 1A 6-8VDC) contact resistance
- 100Mohm min. (at 500VDC) insulation resistance
- Panel thickness range from 0.8mm to 6mm
- IP65 degree of protection
- Operating temperature range from -25°C to 70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0525