Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPADP16B4-0T0-0240
Order Code437798001
Technical Datasheet
58 total stock globally
Need more?
58 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $29.840 ($34.316) |
Price for:Each
Minimum: 1
Multiple: 1
$29.84 ($34.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPADP16B4-0T0-0240
Order Code437798001
Technical Datasheet
Product Overview
MPADP16B4-0T0-0240 is a rectangular buzzer.
- Intermittent tone, soldering type / plug in type terminal
- 3A current rating, supply voltage range from 12 to 24VDC
- 80db sound pressure, 1000hr electrical lifetime
- Maximum wire range is 1mm² × 1.5mm²
- Maximum cable range is 2mm² × 0.75mm² / 1mm² × 1mm²
- 16mm panel cutout
- IP40 rated
- Operating temperature range from -25°C to +55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318070
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018