Print Page
MPHRS3FH-S-DC5V-A
Power Relay, Microminiature, SPST-NO, 5 VDC, 5 A, MP Power Relays, Through Hole, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHRS3FH-S-DC5V-ACopy
Manufacturer Standard Lead Time19 weeks
Order Code432342101
Your Part Number
479 total stock globally
Need more?
479 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.540 ($1.771) |
Price for:Each
Minimum: 1
Multiple: 1
$1.54 ($1.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHRS3FH-S-DC5V-ACopy
Manufacturer Standard Lead Time19 weeks
Order Code432342101
Technical Datasheet
Product Overview
MPHRS3FH-S-DC5V-A is a PCB type, NO, power relay.
- Microminiature relay, 5A switching capacity, contact: 1 Form A
- Reinforced insulation between coil and contact
- Ag alloy contact material, 100mohm (6VDC/1A) max contact resistance
- 100,000 operations electrical life, 10,000,000 operations mechanical life
- 1000Mohm, 500VDC min insulation resistance, 10ms max operate time, 5ms max release time
- 5VDC nominal voltage, 125ohm ±10% coil resistance
- 3.75VDC operate voltage, 0.5VDC release voltage, 200mW coil power
- Dimension is 18.2mm × 10.2mm × 15.5mm
- Operating temperature range from -40°C to +85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
