Product Information
Product Overview
MPIF240-10B12 is an AC-DC converter featuring a cost-effective, energy efficient green power supply solution for standard DIN-rail mounting. This product offers a high level of stability and immunity to noise for industrial control equipment, machinery, and other industrial equipment in a variety of harsh environments. This light weight AC-DC converter have an extremely compact design and the standard rail installation for space saving. With good EMC performance, compliant with international IEC/EN/UL62368, UL61010 standards for EMC and safety.
- Universal 85VAC to 264VAC or 120VDC to 370VDC input voltage
- Accepts AC or DC input (dual-use of same terminal)
- High efficiency, high reliability and DC OK function
- Built-in active PFC function and 150% peak load output for 3 seconds
- LED indicator for power on
- Output short circuit, over-current, over-voltage, over-temperature protection
- 192W output power
- 12V/16A nominal output voltage and current (Vo/Io)
- 92% efficiency (typ) at 230VAC
- Operating ambient temperature range from -40°C to +70°C
Applications
Power Supplies, Electronics, Utilities, Instrumentation, Electronics Design, Industrial
Notes
Standards: EN61558-1
Technical Specifications
ITE & Laboratory Equipment
192W
16A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
12VDC
-
-
-
85V AC to 264V AC
MPIF
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate