Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSI240D10-L(070)+KPC-0A
Order Code459864302
Product RangeMPKSI
Your Part Number
Technical Datasheet
37 total stock globally
20 more incoming. You can reserve stock now
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.820 ($21.643) |
Price for:Each
Minimum: 1
Multiple: 1
$18.82 ($21.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSI240D10-L(070)+KPC-0A
Order Code459864302
Product RangeMPKSI
Technical Datasheet
Product RangeMPKSI
Product Overview
MPKSI240D10-L(070)+KPC-0A is a solid state relay with protection cover. It is suitable for temperature chamber, oiler, air conditioning, lighting, fountain controller and other occasions.
- Zero crossing switching mode, LED indicator
- Dielectric strength is 4000Vrms
- Screw terminal, panel mount
- Control voltage range from 4VDC to 32VDC (DC control), 90VAC to 280VAC (AC control)
- Maximum input current is 25mA (32VDC) (DC control), 25mA (at 280VAC/50Hz) (AC control)
- Load voltage range (47 to 63Hz) is 240VAC, (48VAC to 280VAC)(Ta=25°C)
- Load current is 10A
- Minimum insulation resistance is 1000Mohm (at 500VDC)
- Ambient temperature range from -30°C to +80°C
- Maximum turn-off time is 1/2cycle+1ms (DC control), 40ms (AC control)
Technical Specifications
Product Range
MPKSI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096