Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPOE-GPSGLO-016-CN
Order Code285500002
Technical Datasheet
185 total stock globally
80 more incoming. You can reserve stock now
185 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $77.550 ($89.1825) |
Price for:Each
Minimum: 1
Multiple: 1
$77.55 ($89.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPOE-GPSGLO-016-CN
Order Code285500002
Technical Datasheet
Frequency Min1.575GHz
Frequency Max1.602GHz
Antenna MountingN Connector
Gain28.1dB
VSWR2
Input Power-
Input Impedance50ohm
Product Overview
A Multicomp Waterproof IP67 Outdoor GPS/GLONASS antenna with Robust Industrial IK09 Body and Robust Direct-Mount N' Type Interface
- GPS/GLONASS outdoor antenna
- Waterproof: IP67/NEMA6 rated
- Robust N'Type Direct Mount Interface
- IK09 ROBUST Outdoor Antenna
- Survival Wind Speed 216 km/h
- -40C - +85C Operating Temperature
- Radiation: Omni
- 28.1dBi Peak Gain
- UV Protection Coating
- Length: 55mm
Applications
RF Communications, Harsh Environment, Datacom
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
1.575GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Frequency Max
1.602GHz
Gain
28.1dB
Input Power
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.462664