Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $28.940 ($33.281) |
Product Information
Product Overview
MPRRP-123 wiring pencil is a standard tool designed for precise wiring applications, specifically used in RRP - 123 Brake systems. This pencil-style tool provides enhanced control and accuracy when performing wiring tasks. Its ergonomic design ensures comfort during use, while its durability and reliability make it an essential tool for maintenance and repairs of braking systems. Ideal for professionals working with electrical components and brake systems, the MPRRP-123 wiring pencil ensures efficiency and precision in your wiring tasks, offering dependable performance in demanding environments.
- Wiring pencil for PCB prototyping, repair and circuit modification
- Supplied with a full bobbin of polyurethane covered copper wire (QSE)
- Finger operated brake to control wire tension
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Pencil
-
1.06mm
34AWG to 30AWG
No SVHC (17-Jan-2023)
Standard
-
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate