Print Page
Image is for illustrative purposes only. Please refer to product description.
179 total stock globally
Need more?
179 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $22.370 ($25.7255) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$22.37 ($25.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRRP-A-105
Order Code501723302
Technical Datasheet
Cable & Wire Type-
Jacket Material-
Jacket ColourGold, Green, Pink, Violet
Wire Gauge38SWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)131.2ft
Reel Length (Metric)40m
Operating Temperature Max120°C
Conductor Area CSA0.018mm²
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter0.15mm
Approval Specification-
Product RangeMulticomp Pro Prototyping Wiring Pencil Copper Wire Tools
Product Overview
MPRRP-A-105 wire set includes 0.15mm diameter solid, solderable enamelled copper wires in assorted colours (gold, green, pink, violet). Designed for use with wiring pencils, this 38SWG wire is ideal for precision work in electronics and PCB repair.
- Allows for easy soldering without stripping insulation
- Gold, green, pink, and violet colours enable easy identification and organization
- Suitable for intricate wiring tasks and detailed repairs
- Ample wire length for extended use in various applications
- Provides excellent conductivity and durability
Warnings
During soldering the polyurethane coating can produce small amounts of (T.D.I.) toluene di-isocyanate. Fume extraction may be required to ensure safety levels are not exceeded, i.e. (0.02 ppm).
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Gold, Green, Pink, Violet
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
40m
Conductor Area CSA
0.018mm²
Conductor Material
Copper
Approval Specification
-
Jacket Material
-
Wire Gauge
38SWG
Reel Length (Imperial)
131.2ft
Operating Temperature Max
120°C
Voltage Rating
1.5kV
External Diameter
0.15mm
Product Range
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03