Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.550 ($4.0825) |
| 10+ | $3.060 ($3.519) |
| 25+ | $3.000 ($3.450) |
| 50+ | $2.900 ($3.335) |
| 250+ | $2.650 ($3.0475) |
| 500+ | $2.370 ($2.7255) |
Price for:Each
Minimum: 1
Multiple: 1
$3.55 ($4.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTHEL-CLGCopy
Order Code5136134
Technical Datasheet
Product Range-
LED ColourGreen
Wavelength Typ535nm
Viewing Angle150°
Luminous Flux @ Test120lm
Forward Current If Max-
Forward Current @ Test350mA
Forward Voltage @ Test3.4V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Wavelength Typ
535nm
Luminous Flux @ Test
120lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Green
Viewing Angle
150°
Forward Current If Max
-
Forward Voltage @ Test
3.4V
Power Dissipation Pd
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.467
