Print Page
MST 2A 250V
Fuse, PCB Leaded, PV, EV, New Energy, 2 A, 250 V, MP MST Series, Slow Blow, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMST 2A 250VCopy
Manufacturer Standard Lead Time29 weeks
Order Code156610301
Product RangeMP MST Series
Your Part Number
89,356 total stock globally
Need more?
89,356 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.653 ($0.751) |
Price for:Each
Minimum: 10
Multiple: 10
$6.53 ($7.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMST 2A 250VCopy
Manufacturer Standard Lead Time29 weeks
Order Code156610301
Product RangeMP MST Series
Technical Datasheet
Fuse Current2A
Voltage Rating VAC250V
Product RangeMP MST Series
Voltage Rating VDC-
Blow CharacteristicSlow Blow
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MST 2A 250V is a rectangular shaped, radial leaded slow blow micro fuse. These fuses are approved by MIL-STD-202 standards.
- Black thermoplastic base and cap
- 2A, 250V rating
- Tin lead plated alloy pins
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fuse Current
2A
Product Range
MP MST Series
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000469
