Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 4000+ | $0.012 ($0.0138) |
| 20000+ | $0.011 ($0.0126) |
| 40000+ | $0.010 ($0.0115) |
Product Information
Product Overview
Automotive capacitors series (MT) multilayer ceramic capacitors (MLCC). MLCC MT series with outstanding reliability and quality designed for automotive application. These automotive grade MLCCs are critically tested in accordance with AEC-Q200 specification to guarantee stable operation during safety concerned mission in harsh environment. MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MT series MLCC is made by X7R dielectrics and which provides product with high electrical precision, stability and reliability. Besides, MT series MLCC is tighten controlling in quality in line to assure quality performance in automotive applications. Typically used for navigation and information equipments, for entertainment equipments, for comfortable equipments and for automotive electronic equipments.
- Meets AEC-Q200 requirement
- High capacitance in given case size
- Capacitor with lead-free termination (pure Tin)
- High reliability design with severe quality controls
Technical Specifications
1000pF
0603 [1608 Metric]
X7R
1.6mm
Wraparound
125°C
-
50V
± 10%
MT Series
0.85mm
-55°C
AEC-Q200
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MT18B102K500CT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate