Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoOVL-3321Copy
Manufacturer Standard Lead Time8 weeks
Order Code171669601
Product RangeOVL-33
Your Part Number
475,567 total stock globally
Need more?
475,567 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.599 ($0.6888) |
Price for:Each
Minimum: 5
Multiple: 5
$3.00 ($3.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVL-3321Copy
Manufacturer Standard Lead Time8 weeks
Order Code171669601
Product RangeOVL-33
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage3.2V
Luminous Intensity8cd
Viewing Angle30°
Lens ShapeDome
Product RangeOVL-33
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
White
Bulb Size
T-1 (3mm)
Forward Voltage
3.2V
Viewing Angle
30°
Product Range
OVL-33
MSL
-
LED Mounting
Through Hole
Forward Current If
30mA
Luminous Intensity
8cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for OVL-3321
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
