Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBL3
Order Code30123102
Product RangePBL
Technical Datasheet
182 total stock globally
Need more?
182 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.530 ($4.0595) |
Price for:Each
Minimum: 1
Multiple: 1
$3.53 ($4.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBL3
Order Code30123102
Product RangePBL
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric84mm
External Width - Metric64mm
External Depth - Metric46mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial3.31"
External Width - Imperial2.52"
External Depth - Imperial1.81"
Product RangePBL
Product Overview
Useful and versatile enclosure for a variety of applications. The box is moulded from black ABS to give maximum strength, but can easily be punched or drilled. The base is loose fitting but may be secured when the box is clamped or fastened down. The boxmay also be riveted to form a tamperproof housing.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
84mm
External Depth - Metric
46mm
Body Colour
Black
External Height - Imperial
3.31"
External Depth - Imperial
1.81"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
64mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
PBL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056