Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PETBK4B10Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 129720801 |
| Product Range | PET |
| Your Part Number | |
| Technical Datasheet |
332 total stock globally
Need more?
332 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.170 ($11.6955) |
Price for:Each
Minimum: 1
Multiple: 1
$10.17 ($11.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PETBK4B10Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 129720801 |
| Product Range | PET |
| Technical Datasheet | |
| Sleeving / Tubing Type | Braided |
| Sleeving Material | PE (Polyester) |
| Sleeving Colour | Black |
| Internal Diameter | 4mm |
| Length - Metric | 10m |
| Length - Imperial | 32.8ft |
| Product Range | PET |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PET series from Pro Power are polyester monofilament expandable braided sleevings. These sleevings offers an economical answer to installing, protecting, strengthening, enhancing and assembling over bundles, wires, cables and flexible piping’s . The push back effect of this product enables it to cover a wide range of sizes with only few references and allows for easy application. With continuous working temperatures of -50°C up to 150°C and resistance to most chemicals, it can be used in hostile conditions and is suitable for all industries. Moreover, it is self extinguishing due to its braided construction.
- Available black and grey colours
- 5m and 10m reel lengths
- Selectable maximum expansion diameter from 7mm to 78mm
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Sleeving / Tubing Type | Braided |
|---|---|
| Sleeving Colour | Black |
| Length - Metric | 10m |
| Product Range | PET |
| Sleeving Material | PE (Polyester) |
|---|---|
| Internal Diameter | 4mm |
| Length - Imperial | 32.8ft |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .079 |
