Print Page
Image is for illustrative purposes only. Please refer to product description.
138 total stock globally
Need more?
138 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.940 ($21.781) |
Price for:Each
Minimum: 1
Multiple: 1
$18.94 ($21.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
PM1/PK Pressure Mat is designed for stair applications, measuring 595mm x 170mm. This durable sensor detects pressure to enhance safety and functionality in various settings. Ideal for use in automated systems and safety monitoring, the mat's precise pressure detection ensures reliable performance. Its robust construction and size make it suitable for integration into stairways and other critical areas where pressure sensing is essential.
- N/O normally open contact form
- 10VA maximum contact rating, 25VDC maximum switching voltage
- 0.25Amps DC resistive maximum switching current
- Typically 1ohm dependant on applied pressure contact resistance
- IP64 not waterproof protection
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85319000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09